
C-85X | |
|---|---|
DigiKey Part Number | 237-1787-ND |
Manufacturer | |
Manufacturer Product Number | C-85X |
Description | FIXED IND 1.5H 10MA 70 OHM CHASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 H Unshielded Wirewound Inductor 10 mA 70Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | C-85X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | -20%, +50% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 120 Hz | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.125" L x 1.125" W (53.97mm x 28.58mm) | |
Height - Seated (Max) | 1.250" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,065.12000 | ₹1,065.12 |
| 10 | ₹875.48200 | ₹8,754.82 |
| 25 | ₹810.04720 | ₹20,251.18 |
| 50 | ₹763.82700 | ₹38,191.35 |
| 100 | ₹720.32780 | ₹72,032.78 |
| 250 | ₹666.68248 | ₹1,66,670.62 |
| 500 | ₹628.85640 | ₹3,14,428.20 |
| 1,000 | ₹626.67585 | ₹6,26,675.85 |