
CMT908-H2 | |
|---|---|
DigiKey Part Number | 237-1235-ND |
Manufacturer | |
Manufacturer Product Number | CMT908-H2 |
Description | CMC 4MH 5.2A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.2A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT908-H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 10 kHz | |
Current Rating (Max) | 5.2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Height (Max) | 0.800" (20.32mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹957.02000 | ₹957.02 |
| 10 | ₹786.67600 | ₹7,866.76 |
| 25 | ₹727.85720 | ₹18,196.43 |
| 50 | ₹686.35220 | ₹34,317.61 |
| 100 | ₹647.24200 | ₹64,724.20 |
| 250 | ₹599.03316 | ₹1,49,758.29 |
| 500 | ₹581.24768 | ₹2,90,623.84 |
