
ET2424-015 | |
---|---|
DigiKey Part Number | 237-2097-ND |
Manufacturer | |
Manufacturer Product Number | ET2424-015 |
Description | CMC 5.2MH 1A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 340mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ET2424-015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.2 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 340mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 1.043" W (26.50mm x 26.50mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹332.78000 | ₹332.78 |