


F-43X | |
|---|---|
DigiKey Part Number | 237-1997-ND |
Manufacturer | |
Manufacturer Product Number | F-43X |
Description | PWR XFMR LAMINATED 25.2VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25.2VA Power Transformer 115V Primary 6.3V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-43X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 25.2VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.12mm L x 50.80mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,433.20000 | ₹1,433.20 |
| 10 | ₹1,292.02400 | ₹12,920.24 |
| 25 | ₹1,239.00120 | ₹30,975.03 |
| 50 | ₹1,200.16120 | ₹60,008.06 |
| 100 | ₹1,162.37420 | ₹1,16,237.42 |
| 250 | ₹1,114.03864 | ₹2,78,509.66 |
| 500 | ₹1,078.67082 | ₹5,39,335.41 |


