Laminated Core 6VA Power Transformer 115V, 230V Primary 20V Secondary 300mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary 20V Secondary 300mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

FD4-20

DigiKey Part Number
237-1730-ND
Manufacturer
Manufacturer Product Number
FD4-20
Description
PWR XFMR LAMINATED 6VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary 20V Secondary 300mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FD4-20 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
Yes
Series
Power - Max
6VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Type
Laminated Core
Size / Dimension
65.07mm L x 31.75mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
20V
Voltage - Isolation
2500VAC
Current - Output (Max)
300mA
Weight
0.44 lb (199.58 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,029.71000₹1,029.71
10₹928.78500₹9,287.85
25₹890.89560₹22,272.39
50₹863.10740₹43,155.37
100₹836.06480₹83,606.48
250₹801.44060₹2,00,360.15
500₹776.09400₹3,88,047.00
1,000₹751.47054₹7,51,470.54
Manufacturers Standard Package