
FIT44-1-B | |
---|---|
DigiKey Part Number | FIT44-1-B-ND |
Manufacturer | |
Manufacturer Product Number | FIT44-1-B |
Description | FIXED IND 18.85UH 2.8A 44.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.85 µH Unshielded Toroidal Inductor 2.8 A 44.8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT44-1-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 18.85 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 44.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.625" L x 0.350" W (15.88mm x 8.89mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹208.54000 | ₹208.54 |