
FIT44-3-B | |
|---|---|
DigiKey Part Number | FIT44-3-B-ND |
Manufacturer | |
Manufacturer Product Number | FIT44-3-B |
Description | FIXED IND 12.3UH 4A 23.4 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.3 µH Unshielded Toroidal Inductor 4 A 23.4mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT44-3-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.625" L x 0.350" W (15.88mm x 8.89mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |