65.04 µH Unshielded Toroidal Inductor 6.8 A 32.8mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT80-4-B

DigiKey Part Number
FIT80-4-B-ND
Manufacturer
Manufacturer Product Number
FIT80-4-B
Description
FIXED IND 65.04UH 6.8A 32.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
65.04 µH Unshielded Toroidal Inductor 6.8 A 32.8mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
FIT80-4-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
32.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.975" L x 0.625" W (24.76mm x 15.88mm)
Height - Seated (Max)
1.100" (27.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹343.86000₹343.86
Manufacturers Standard Package