

FP12-200-B | |
---|---|
DigiKey Part Number | FP12-200-B-ND |
Manufacturer | |
Manufacturer Product Number | FP12-200-B |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP12-200-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 16.51mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.313 lb (141.97 g) |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹737.43000 | ₹737.43 |