FS48-125 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: ₹1,088.41000
Datasheet

Similar


Signal Transformer
In Stock: 100
Unit Price: ₹1,264.53000
Datasheet
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 250mA, Series 125mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 250mA, Series 125mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FS48-125

DigiKey Part Number
FS48-125-ND
Manufacturer
Manufacturer Product Number
FS48-125
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 250mA, Series 125mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS48-125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Current - Output (Max)
Parallel 250mA, Series 125mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.28mm L x 33.32mm W
Height - Seated (Max)
33.32mm
Voltage - Isolation
2500Vrms
Weight
0.44 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 23
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹902.97000₹902.97
Manufacturers Standard Package