
HS-29 | |
|---|---|
DigiKey Part Number | 237-HS-29-ND |
Manufacturer | |
Manufacturer Product Number | HS-29 |
Description | AUDIO XFMR 20K/80K OHM SEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20k, 5k Impedance Primary Ohms 80k, 20k Impedance Secondary Ohms 1:2 Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:2 | |
Impedance - Primary (Ohms) | 20k, 5k | |
Impedance - Secondary (Ohms) | 80k, 20k | |
DC Resistance (DCR) - Primary | 935Ohm, 1.02kOhm | |
DC Resistance (DCR) - Secondary | 1.647kOhm, 2.272kOhm | |
Transformer Type | Impedance Matching | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | -2.35dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 20mW | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.797" L x 1.469" W (45.64mm x 37.31mm) | |
Height - Seated (Max) | 2.531" (64.29mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,203.69000 | ₹36,203.69 |
| 10 | ₹33,128.74100 | ₹3,31,287.41 |