
HS-54 | |
|---|---|
DigiKey Part Number | 237-HS-54-ND |
Manufacturer | |
Manufacturer Product Number | HS-54 |
Description | AUDIO XFMR 62.5/150/250/600 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5k, 20k Impedance Primary Ohms 62.5, 150, 250, 600 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 5k, 20k | |
Impedance - Secondary (Ohms) | 62.5, 150, 250, 600 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.750" L x 1.200" W (44.45mm x 30.48mm) | |
Height - Seated (Max) | 2.500" (63.50mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹35,029.08333 | ₹2,10,174.50 |