
RC-6 | |
|---|---|
DigiKey Part Number | 237-1170-ND |
Manufacturer | |
Manufacturer Product Number | RC-6 |
Description | FIXED IND 560UH 800MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 800 mA 600mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RC-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.600" Dia (15.24mm) | |
Height - Seated (Max) | 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |

