TY-304P, TY-304P-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-304P-B

DigiKey Part Number
TY-304P-B-ND
Manufacturer
Manufacturer Product Number
TY-304P-B
Description
AUDIO XFMR 600CT / 600CT TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1.05 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TY-304P-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:1.05
Impedance - Primary (Ohms)
600CT
Impedance - Secondary (Ohms)
600CT
DC Resistance (DCR) - Primary
42Ohm
DC Resistance (DCR) - Secondary
60Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
300Hz ~ 3.5kHz
Frequency Response
±0.5dB
Voltage - Isolation
1500VAC
Insertion Loss
1dB Typ
Return Loss
26dB Typ
Power Level
-45dB ~ 7dB
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.790" L x 0.812" W (20.07mm x 20.62mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination Style
PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹593.67000₹593.67
Manufacturers Standard Package