
UT2024-008 | |
|---|---|
DigiKey Part Number | UT2024-008-ND |
Manufacturer | |
Manufacturer Product Number | UT2024-008 |
Description | CMC 2.5MH 700MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | UT2024-008 Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Approval Agency CSA, IEC, UL |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.728" L x 0.905" W (18.49mm x 22.99mm) |
Number of Lines 2 | Height (Max) 0.925" (23.50mm) |
Inductance @ Frequency 2.5 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 700mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.06000 | ₹259.06 |