

VPS24-5400 | |
---|---|
DigiKey Part Number | 237-1277-ND |
Manufacturer | |
Manufacturer Product Number | VPS24-5400 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 10.8A, Series 5.4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS24-5400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 10.8A, Series 5.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.45mm L x 68.33mm W | |
Height - Seated (Max) | 85.85mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,270.96000 | ₹3,270.96 |
10 | ₹2,942.79600 | ₹29,427.96 |
25 | ₹2,820.47680 | ₹70,511.92 |
50 | ₹2,730.95580 | ₹1,36,547.79 |
100 | ₹2,644.04380 | ₹2,64,404.38 |
250 | ₹2,533.01584 | ₹6,33,253.96 |