
WDU18-1000 | |
|---|---|
DigiKey Part Number | 237-2310-ND |
Manufacturer | |
Manufacturer Product Number | WDU18-1000 |
Description | AC/DC WALL MOUNT ADAPTER 18V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU18-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.15" L x 2.36" W x 1.89" H (80.0mm x 60.0mm x 48.0mm) | |
Approval Agency | cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,281.19000 | ₹2,281.19 |
| 5 | ₹2,097.80400 | ₹10,489.02 |
| 10 | ₹2,023.34800 | ₹20,233.48 |
| 25 | ₹1,929.02480 | ₹48,225.62 |
| 50 | ₹1,860.60760 | ₹93,030.38 |
| 100 | ₹1,834.92550 | ₹1,83,492.55 |