
WSU075-1500-13 | |
|---|---|
DigiKey Part Number | 237-2216-ND |
Manufacturer | |
Manufacturer Product Number | WSU075-1500-13 |
Description | AC/DC WALL MNT ADAPTER 7.5V 11W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU075-1500-13 Models |
Category | Power (Watts) 11 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 60" (1.52m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 7.5V | Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) |
Current - Output (Max) 1.5A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹702.62000 | ₹702.62 |
| 5 | ₹645.96600 | ₹3,229.83 |
| 10 | ₹623.04200 | ₹6,230.42 |
| 25 | ₹594.00480 | ₹14,850.12 |
| 50 | ₹572.94480 | ₹28,647.24 |
| 100 | ₹552.62090 | ₹55,262.09 |
| 250 | ₹526.85872 | ₹1,31,714.68 |
| 500 | ₹508.17122 | ₹2,54,085.61 |