
WSU180-0450-13 | |
|---|---|
DigiKey Part Number | 237-2242-ND |
Manufacturer | |
Manufacturer Product Number | WSU180-0450-13 |
Description | AC/DC WALL MNT ADAPTER 18V 8.1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18V 8.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU180-0450-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 450mA | |
Power (Watts) | 8.1 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.69" W x 1.22" H (60.0mm x 43.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹684.92000 | ₹684.92 |
| 5 | ₹630.12400 | ₹3,150.62 |
| 10 | ₹607.85200 | ₹6,078.52 |
| 25 | ₹579.46800 | ₹14,486.70 |
| 50 | ₹558.92960 | ₹27,946.48 |
| 100 | ₹539.09960 | ₹53,909.96 |
| 250 | ₹513.96924 | ₹1,28,492.31 |
| 500 | ₹495.73834 | ₹2,47,869.17 |