
WSX060-4000-13 | |
|---|---|
DigiKey Part Number | 237-2154-ND |
Manufacturer | |
Manufacturer Product Number | WSX060-4000-13 |
Description | AC/DC WALL MNT ADAPTER 5.9V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX060-4000-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 4A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | |
Approval Agency | CE, cETLus, FCC, GS, RCM | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,799.42000 | ₹1,799.42 |
| 5 | ₹1,654.61000 | ₹8,273.05 |
| 10 | ₹1,595.90300 | ₹15,959.03 |
| 25 | ₹1,521.50360 | ₹38,037.59 |
| 50 | ₹1,467.51180 | ₹73,375.59 |
| 100 | ₹1,415.46740 | ₹1,41,546.74 |
| 250 | ₹1,349.48612 | ₹3,37,371.53 |
| 500 | ₹1,301.61460 | ₹6,50,807.30 |