Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5)
Digi International and Trinamic Motion Control New Product Discoveries with Randall Restle Episode 5
SilentStepStick TMC2208 Stepper Motor Driver with TRINAMIC TMC2208

TMC2208-LA-T

DigiKey Part Number
175-TMC2208-LA-TTR-ND - Tape & Reel (TR)
175-TMC2208-LA-TCT-ND - Cut Tape (CT)
175-TMC2208-LA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2208-LA-T
Description
IC MTR DRV BIPOLAR 5.5-36V 28QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC2208-LA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic, UART
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
5.5V ~ 36V
Voltage - Load
5.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,045
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹451.02000₹451.02
10₹342.73800₹3,427.38
25₹315.75160₹7,893.79
100₹286.04370₹28,604.37
250₹272.31932₹68,079.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹243.38599₹14,60,315.94
Manufacturers Standard Package