
305-30WPTP | |
|---|---|
DigiKey Part Number | 4958-305-30WPTP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 305-30WPTP |
Description | PC CRIMP BNC MALE FOR RG59-10PK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | - | |
Contact Termination | Crimp | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹574.03000 | ₹574.03 |
| 10 | ₹487.54900 | ₹4,875.49 |
| 100 | ₹414.37020 | ₹41,437.02 |
| 1,000 | ₹352.26265 | ₹3,52,262.65 |