
ACDL200 | |
|---|---|
DigiKey Part Number | 4958-ACDL200-ND |
Manufacturer | |
Manufacturer Product Number | ACDL200 |
Description | Dual Input True RMS AC Voltage/C |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | True RMS Pocket Digital (DMM) Multimeter Digit LCD Display Voltage, Current Function Features Min/Max, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current | |
Functions, Extra | - | |
Features | Min/Max, Record | |
Ranging | - | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Cables, Case, Manual |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,724.49000 | ₹37,724.49 |
| 5 | ₹36,011.54400 | ₹1,80,057.72 |
| 10 | ₹35,298.01800 | ₹3,52,980.18 |
| 25 | ₹34,375.71920 | ₹8,59,392.98 |