
BR400A | |
|---|---|
DigiKey Part Number | 4958-BR400A-ND |
Manufacturer | |
Manufacturer Product Number | BR400A |
Description | 360 Rotating High Definition Dua |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cameras Videoscope |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Videoscope | |
For Use With/Related Products | Cameras | |
Specifications | 193.04mm L x 142.24mm W x 66.04mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55,865.94000 | ₹55,865.94 |
| 5 | ₹51,786.62800 | ₹2,58,933.14 |
| 10 | ₹50,124.84300 | ₹5,01,248.43 |