
BR510 | |
|---|---|
DigiKey Part Number | 2329-BR510-ND |
Manufacturer | |
Manufacturer Product Number | BR510 |
Description | 360 Articulating Borescope |
Customer Reference | |
Detailed Description | Cameras Videoscope |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Videoscope | |
For Use With/Related Products | Cameras | |
Specifications | 198.12mm L x 137.16mm W x 50.80mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71,752.29000 | ₹71,752.29 |