Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-HPPS-HP

DigiKey Part Number
4958-CAT6-HPPS-HP-ND
Manufacturer
Triplett
Manufacturer Product Number
CAT6-HPPS-HP
Description
HP MODULAR PLUG CAT6 1=100
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Bottle
Part Status
Active
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6
Ingress Protection
-
Termination
-
Length
-
Color
Clear
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Bottle
QuantityUnit PriceExt Price
1₹2,800.24000₹2,800.24
2₹2,666.05000₹5,332.10
3₹2,590.26000₹7,770.78
5₹2,497.57200₹12,487.86
7₹2,438.14571₹17,067.02
10₹2,376.33600₹23,763.36
25₹2,223.56720₹55,589.18
50₹2,113.51440₹1,05,675.72
100₹2,007.90670₹2,00,790.67
Manufacturers Standard Package