
CAT7-100BK | |
|---|---|
DigiKey Part Number | 4958-CAT7-100BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-100BK |
Description | CAT7 SF/FTP Patch Cable 100' BLA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,768.92000 | ₹7,768.92 |
| 10 | ₹6,603.62600 | ₹66,036.26 |
| 25 | ₹6,190.45800 | ₹1,54,761.45 |
| 50 | ₹5,895.30040 | ₹2,94,765.02 |
| 100 | ₹5,614.27940 | ₹5,61,427.94 |