
CAT7-10BK | |
|---|---|
DigiKey Part Number | 4958-CAT7-10BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-10BK |
Description | CAT7 SF/FTP Patch Cable 10' BLAC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,121.85000 | ₹2,121.85 |
| 10 | ₹1,803.14900 | ₹18,031.49 |
| 25 | ₹1,690.20760 | ₹42,255.19 |
| 50 | ₹1,609.54580 | ₹80,477.29 |
| 100 | ₹1,532.76060 | ₹1,53,276.06 |
| 250 | ₹1,436.89456 | ₹3,59,223.64 |
| 500 | ₹1,368.40286 | ₹6,84,201.43 |