
CAT7-25WH | |
|---|---|
DigiKey Part Number | 4958-CAT7-25WH-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-25WH |
Description | CAT7 SF/FTP Patch Cable 25' WHIT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,632.39000 | ₹3,632.39 |
| 10 | ₹3,087.25200 | ₹30,872.52 |
| 25 | ₹2,893.98440 | ₹72,349.61 |
| 50 | ₹2,755.93860 | ₹1,37,796.93 |
| 100 | ₹2,624.52780 | ₹2,62,452.78 |
| 250 | ₹2,460.41604 | ₹6,15,104.01 |