
CAT7-5WH | |
|---|---|
DigiKey Part Number | 4958-CAT7-5WH-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-5WH |
Description | CAT7 SF/FTP Patch Cable 5' WHITE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett Test Equipment and Tools | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,816.20000 | ₹1,816.20 |
| 10 | ₹1,543.53300 | ₹15,435.33 |
| 25 | ₹1,446.88040 | ₹36,172.01 |
| 50 | ₹1,377.82960 | ₹68,891.48 |
| 100 | ₹1,312.09620 | ₹1,31,209.62 |
| 250 | ₹1,230.01420 | ₹3,07,503.55 |
| 500 | ₹1,171.37970 | ₹5,85,689.85 |