
CAT7FL-50BK | |
|---|---|
DigiKey Part Number | 4958-CAT7FL-50BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7FL-50BK |
Description | FLAT CAT7 SSTP Patch Cable 50' B |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,441.13000 | ₹5,441.13 |
| 10 | ₹4,624.72800 | ₹46,247.28 |
| 25 | ₹4,335.31080 | ₹1,08,382.77 |
| 50 | ₹4,128.54980 | ₹2,06,427.49 |
| 100 | ₹3,931.73170 | ₹3,93,173.17 |