
CAT7FL-5WH | |
|---|---|
DigiKey Part Number | 4958-CAT7FL-5WH-ND |
Manufacturer | |
Manufacturer Product Number | CAT7FL-5WH |
Description | FLAT CAT7 SSTP Patch Cable 5' WH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,729.53000 | ₹1,729.53 |
| 10 | ₹1,470.00900 | ₹14,700.09 |
| 25 | ₹1,377.99720 | ₹34,449.93 |
| 50 | ₹1,312.22660 | ₹65,611.33 |
| 100 | ₹1,249.61490 | ₹1,24,961.49 |
| 250 | ₹1,171.44868 | ₹2,92,862.17 |
| 500 | ₹1,115.60230 | ₹5,57,801.15 |