
CFM400-NIST | |
|---|---|
DigiKey Part Number | 2329-CFM400-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CFM400-NIST |
Description | 4" (100MM) LARGE VANE CFM/CMM TH |
Customer Reference | |
Detailed Description | Anemometer For Measuring Air Flow, Air Velocity, Temperature Includes Battery, Calibration Certificate, Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Anemometer | |
For Measuring | Air Flow, Air Velocity, Temperature | |
Includes | Battery, Calibration Certificate, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,813.98000 | ₹53,813.98 |