
CM200-NIST | |
|---|---|
DigiKey Part Number | 2329-CM200-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM200-NIST |
Description | 200A AC TRUE RMS OPEN JAW CLAMP |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance and Current to 200A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance and Current to 200A | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,037.56000 | ₹22,037.56 |