
CM3000-NIST | |
|---|---|
DigiKey Part Number | 2329-CM3000-NIST-ND |
Manufacturer | |
Manufacturer Product Number | CM3000-NIST |
Description | CM3000 1000A TRMS AC/DC Clamp wi |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Min/Max, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity | |
Features | Min/Max, Record | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT IV 600V | |
Includes | Batteries, Case, Certificate, Test Leads, Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59,451.74000 | ₹59,451.74 |