
CM600-NIST | |
|---|---|
DigiKey Part Number | 2329-CM600-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM600-NIST |
Description | 600A AC TRUE RMS CLAMP METER WIT |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,987.47000 | ₹19,987.47 |