Specialized
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Specialized
ET400
ET400

ET400

DigiKey Part Number
4958-ET400-ND
Manufacturer
Manufacturer Product Number
ET400
Description
SPECIALIZED NON-CONT AC VOLT DET
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Specialized
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Specialized
For Use With/Related Products
-
Specifications
CAT IV 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,543.75000₹4,543.75
5₹4,211.26200₹21,056.31
10₹4,075.67600₹40,756.76
25₹3,903.41240₹97,585.31
Manufacturers Standard Package