
IRT227 | |
|---|---|
DigiKey Part Number | 4958-IRT227-ND |
Manufacturer | |
Manufacturer Product Number | IRT227 |
Description | THERMO HANDHELD -58-1112F TYP-K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Handheld -58 ~ 1112°F (-50 ~ 600°C) Infrared Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 1112°F (-50 ~ 600°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Hold, Min/Max/Dif/Ave | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,644.87000 | ₹8,644.87 |
| 5 | ₹8,252.92400 | ₹41,264.62 |
| 10 | ₹8,089.38300 | ₹80,893.83 |
| 25 | ₹7,878.20520 | ₹1,96,955.13 |
| 50 | ₹7,722.02560 | ₹3,86,101.28 |
| 100 | ₹7,568.96760 | ₹7,56,896.76 |