
IRTC400 | |
|---|---|
DigiKey Part Number | 4958-IRTC400-ND |
Manufacturer | Triplett |
Manufacturer Product Number | IRTC400 |
Description | THERMO HANDHELD GUN -4-752F |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -4 ~ 752°F (-20 ~ 400°C) Infrared Thermometer C°/F° Alarm, Auto Off, Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -4 ~ 752°F (-20 ~ 400°C) | |
Display Type | - | |
Input Type | Infrared | |
Features | Alarm, Auto Off, Backlight | |
Probe Type | - | |
Battery Cell Size | 3.7V | |
Includes | Battery, Cable, microSD Card |