
MM650-NIST | |
|---|---|
DigiKey Part Number | 2329-MM650-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MM650-NIST |
Description | CAT IV TRMS DMM W/CERT |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off, Hold, Min/Max/Ave, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity | |
Features | Auto Off, Hold, Min/Max/Ave, Relative | |
Ranging | Manual | |
Response | True RMS | |
Ratings | CAT IV 600V | |
Includes | Battery, Case, Certificate, Temperature Probe, Test Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,012.51000 | ₹21,012.51 |