
RHDL30-NIST | |
|---|---|
DigiKey Part Number | 2329-RHDL30-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | RHDL30-NIST |
Description | THERMO HANDHELD -22-158F HUMID |
Customer Reference | |
Detailed Description | Handheld -22 ~ 158°F (-30 ~ 70°C) Thermometer C°/F° Alarm, Data Logging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -22 ~ 158°F (-30 ~ 70°C) | |
Display Type | - | |
Input Type | - | |
Features | Alarm, Data Logging | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Battery, Calibration Certificate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,087.65000 | ₹24,087.65 |