
RHDL40-NIST | |
|---|---|
DigiKey Part Number | 2329-RHDL40-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | RHDL40-NIST |
Description | THERMO HANDHELD -22-158F HUMID |
Customer Reference | |
Detailed Description | Handheld -22 ~ 158°F (-30 ~ 70°C) Thermometer C°/F° Alarm, Data Logging |
Datasheet | Datasheet |
Category | Temperature Display C°/F° |
Manufacturer Triplett | Temperature Range -22 ~ 158°F (-30 ~ 70°C) |
Packaging Box | Features Alarm, Data Logging |
Part Status Active | Includes Battery, Calibration Certificate |
Type Handheld |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,137.74000 | ₹26,137.74 |