
TMP45 | |
|---|---|
DigiKey Part Number | 4958-TMP45-ND |
Manufacturer | |
Manufacturer Product Number | TMP45 |
Description | Wireless Smart Food Thermometer |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14 ~ 212°F, 14 ~ 572°F Probe Thermometer LED F° IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Temperature Display | F° | |
Temperature Range | 14 ~ 212°F, 14 ~ 572°F | |
Display Type | LED | |
Input Type | Probe | |
Features | IP67 | |
Probe Type | - | |
Battery Cell Size | 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,936.77000 | ₹6,936.77 |
| 5 | ₹6,622.35600 | ₹33,111.78 |
| 10 | ₹6,491.24400 | ₹64,912.44 |
| 25 | ₹6,321.73840 | ₹1,58,043.46 |
| 50 | ₹6,196.42180 | ₹3,09,821.09 |
| 100 | ₹6,073.61190 | ₹6,07,361.19 |