



UTG300 | |
|---|---|
DigiKey Part Number | 4958-UTG300-ND |
Manufacturer | |
Manufacturer Product Number | UTG300 |
Description | THICKNESS TESTER/GAUGE ULTRASON |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Thickness Tester/Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Thickness Tester/Gauge | |
For Use With/Related Products | Ultrasonic | |
Specifications | 139.7mm L x 66.04mm W x 27.94mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,316.07000 | ₹23,316.07 |
| 5 | ₹21,611.88400 | ₹1,08,059.42 |
| 10 | ₹20,917.74100 | ₹2,09,177.41 |
| 25 | ₹20,034.87800 | ₹5,00,871.95 |
