ZBP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBP0

DigiKey Part Number
4008-ZBP0-ND
Manufacturer
Manufacturer Product Number
ZBP0
Description
HARMONY XB4, TRANSPARENT BOOT FO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ZBP0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Pushbutton, Half Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Clear
Material
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,074.64000₹1,074.64
10₹973.30000₹9,733.00
25₹935.63920₹23,390.98
50₹908.09420₹45,404.71
100₹881.36570₹88,136.57
250₹847.22208₹2,11,805.52
500₹827.50050₹4,13,750.25
Manufacturers Standard Package