Voltage Detector CAT IV 600V Measures AC Voltage 30 ~ 600VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9602

DigiKey Part Number
4958-9602-ND
Manufacturer
Triplett
Manufacturer Product Number
9602
Description
SNIFF IT AC VOLTAGE DETECTOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT IV 600V Measures AC Voltage 30 ~ 600VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Retail Package
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC Voltage 30 ~ 600VAC
Ratings
CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹2,221.55000₹2,221.55
5₹2,058.47800₹10,292.39
10₹1,992.31700₹19,923.17
25₹1,908.00200₹47,700.05
Manufacturers Standard Package