
BLN-PCVRJ452 | |
|---|---|
DigiKey Part Number | 4958-BLN-PCVRJ452-ND |
Manufacturer | Triplett |
Manufacturer Product Number | BLN-PCVRJ452 |
Description | CCTV BALUN, FEMALE, 1 PAIR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,206.64000 | ₹2,206.64 |
| 5 | ₹1,931.93200 | ₹9,659.66 |
| 10 | ₹1,823.27700 | ₹18,232.77 |