
CAT5-1000BL | |
|---|---|
DigiKey Part Number | 2329-CAT5-1000BL-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT5-1000BL |
Description | CAT5E UTP 24AWG CABLE 1000' BLUE |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Voltage | 30 V |
| Case: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,625.22000 | ₹25,625.22 |