
CAT5-5OR | |
|---|---|
DigiKey Part Number | 4958-CAT5-5OR-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT5-5OR |
Description | CAT5E UTP 24AWG PATCH CABLE 5' O |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹621.55000 | ₹621.55 |
| 2 | ₹592.19500 | ₹1,184.39 |
| 3 | ₹575.58000 | ₹1,726.74 |
| 5 | ₹555.20200 | ₹2,776.01 |
| 7 | ₹542.21000 | ₹3,795.47 |
| 10 | ₹528.64400 | ₹5,286.44 |
| 25 | ₹495.19040 | ₹12,379.76 |
| 50 | ₹471.11120 | ₹23,555.56 |
| 100 | ₹448.01970 | ₹44,801.97 |