
CAT5-HPPS-HP | |
|---|---|
DigiKey Part Number | 4958-CAT5-HPPS-HP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT5-HPPS-HP |
Description | HP MODULAR PLUG CAT5 1=100 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,800.24000 | ₹2,800.24 |
| 2 | ₹2,666.05000 | ₹5,332.10 |
| 3 | ₹2,590.26000 | ₹7,770.78 |
| 5 | ₹2,497.57200 | ₹12,487.86 |
| 7 | ₹2,438.14571 | ₹17,067.02 |
| 10 | ₹2,376.33600 | ₹23,763.36 |
| 25 | ₹2,223.56720 | ₹55,589.18 |
| 50 | ₹2,113.51440 | ₹1,05,675.72 |
| 100 | ₹2,007.90670 | ₹2,00,790.67 |